JST PA Series Straight Through Hole PCB Header, 11 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 512-8686Brand: JSTManufacturers Part No.: B11B-PASK-1 (LF) (SN)
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

JST

Series

PA

Pitch

2.0mm

Number Of Contacts

11

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

250.0 V

Product details

Top entry headers

For suitable housings see stock number 476-6760 typical

2.0 mm JST PA Range

The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Stock information temporarily unavailable.

P.O.A.

JST PA Series Straight Through Hole PCB Header, 11 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Select packaging type

P.O.A.

JST PA Series Straight Through Hole PCB Header, 11 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

JST

Series

PA

Pitch

2.0mm

Number Of Contacts

11

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

250.0 V

Product details

Top entry headers

For suitable housings see stock number 476-6760 typical

2.0 mm JST PA Range

The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.