JST ZH Series Top Entry Through Hole PCB Header, 12 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 762-0847Brand: JSTManufacturers Part No.: B12B-ZR (LF)(SN)
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

JST

Series

ZH

Pitch

1.5mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Voltage Rating

50.0 V

Country of Origin

Korea, Republic Of

Product details

1.5mm JST ZH Connector Series Top Entry Through Hole Shrouded Headers

These 1.5 mm pitch JST ZH Shrouded Headers are Top Entry, through Hole mounting types. The PC Board thickness for these 1.5 mm pitch JST ZH vertical Headers can range from 0.6 to 1.2 mm.

Features & Benefits

• Compact, low profile design
• Housing lances
• Reliable contact construction
• Compatible with the ZR insulation displacement connectors

Approvals

UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092

1.5mm Wire to Board - JST ZH Connectors

The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.

Stock information temporarily unavailable.

P.O.A.

JST ZH Series Top Entry Through Hole PCB Header, 12 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded
Select packaging type

P.O.A.

JST ZH Series Top Entry Through Hole PCB Header, 12 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Series

ZH

Pitch

1.5mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Voltage Rating

50.0 V

Country of Origin

Korea, Republic Of

Product details

1.5mm JST ZH Connector Series Top Entry Through Hole Shrouded Headers

These 1.5 mm pitch JST ZH Shrouded Headers are Top Entry, through Hole mounting types. The PC Board thickness for these 1.5 mm pitch JST ZH vertical Headers can range from 0.6 to 1.2 mm.

Features & Benefits

• Compact, low profile design
• Housing lances
• Reliable contact construction
• Compatible with the ZR insulation displacement connectors

Approvals

UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092

1.5mm Wire to Board - JST ZH Connectors

The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.