JST PH Series Straight Through Hole PCB Header, 9 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 166-7249Brand: JSTManufacturers Part No.: B9B-PH-K-S(LF)(SN)
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

JST

Series

PH

Pitch

2.0mm

Number Of Contacts

9

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

2.0A

Series Number

B9B

Voltage Rating

100.0 V

Country of Origin

Japan

Product details

JST PH series Shrouded Through Hole Headers

A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.

2.0mm Wire-to-Board Connector, JST PH Series

Stock information temporarily unavailable.

P.O.A.

JST PH Series Straight Through Hole PCB Header, 9 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

P.O.A.

JST PH Series Straight Through Hole PCB Header, 9 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Series

PH

Pitch

2.0mm

Number Of Contacts

9

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

2.0A

Series Number

B9B

Voltage Rating

100.0 V

Country of Origin

Japan

Product details

JST PH series Shrouded Through Hole Headers

A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.

2.0mm Wire-to-Board Connector, JST PH Series