Technical documents
Specifications
Brand
JSTSeries
SH
Pitch
1.0mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
50.0 V
Country of Origin
China
Product details
Top Entry SMT Header
Top entry 1mm pitch SMT headers incorporating solder tabs for additional mechanical support.,Mates with crimp terminal housing typical stock number 311-6502 .
1.0mm Wire to Board - JST SH Series
P.O.A.
Standard
10
P.O.A.
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
JSTSeries
SH
Pitch
1.0mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
50.0 V
Country of Origin
China
Product details
Top Entry SMT Header
Top entry 1mm pitch SMT headers incorporating solder tabs for additional mechanical support.,Mates with crimp terminal housing typical stock number 311-6502 .