JST NV, VB, VH Series Female Crimp Terminal, 22AWG Min, 18AWG Max

RS Stock No.: 820-1163Brand: JSTManufacturers Part No.: BVH-21T-P1.1Distrelec Article No.: 30424026
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

JST

Gender

Female

For Use With

NV, VB and VH Connector Housings

Series

NV, VB, VH

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size (mm²)

0.3mm²

Maximum Wire Size mm²

0.8mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

18AWG

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-25°C

Maximum Current

10A

Maximum Operating Temperature

+85°C

Distrelec Product Id

30424026

Country of Origin

Korea, Republic Of

Product details

JST PCB Connector Housings - VH Series

Our range of connector housings from JST forms part of the VH connector series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these housings are within household appliances such as white goods, they can also be used within the industrial sector and within networking and storage systems.

Features & Benefits

• Wire to board applications
• Compact and durable
• Rating UL 94V-0
• White/neutral in colour
• Proven box contact that can be used in a wide variety of applications
• Large capacity
• Secure contact and mounting

3.96mm Wire-to-Board Connectors, JST VH Series

The VH Series of 3.96mm pitch wire-to-board connectors from JST are capable of carrying large currents in a compact connector size. Design features include box contacts, polarized housings and secure locking mechanisms.

You may be interested in
JST NV, VH Series Female Crimp Terminal, 20AWG Min, 16AWG Max
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

JST NV, VB, VH Series Female Crimp Terminal, 22AWG Min, 18AWG Max
Select packaging type

P.O.A.

JST NV, VB, VH Series Female Crimp Terminal, 22AWG Min, 18AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
JST NV, VH Series Female Crimp Terminal, 20AWG Min, 16AWG Max
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

Brand

JST

Gender

Female

For Use With

NV, VB and VH Connector Housings

Series

NV, VB, VH

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size (mm²)

0.3mm²

Maximum Wire Size mm²

0.8mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

18AWG

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-25°C

Maximum Current

10A

Maximum Operating Temperature

+85°C

Distrelec Product Id

30424026

Country of Origin

Korea, Republic Of

Product details

JST PCB Connector Housings - VH Series

Our range of connector housings from JST forms part of the VH connector series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these housings are within household appliances such as white goods, they can also be used within the industrial sector and within networking and storage systems.

Features & Benefits

• Wire to board applications
• Compact and durable
• Rating UL 94V-0
• White/neutral in colour
• Proven box contact that can be used in a wide variety of applications
• Large capacity
• Secure contact and mounting

3.96mm Wire-to-Board Connectors, JST VH Series

The VH Series of 3.96mm pitch wire-to-board connectors from JST are capable of carrying large currents in a compact connector size. Design features include box contacts, polarized housings and secure locking mechanisms.

You may be interested in
JST NV, VH Series Female Crimp Terminal, 20AWG Min, 16AWG Max
P.O.A.Each (In a Pack of 50) (ex VAT)