Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

JST XH Series Female Crimp Terminal, 28AWG Min, 22AWG Max

RS Stock No.: 820-1529Brand: JSTManufacturers Part No.: BXH-001T-P0.6
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

JST

Gender

Female

For Use With

XH Connector Housing

Series

XH

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.3mm²

Maximum Wire Size (mm²)

0.3mm²

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Minimum Wire Size (AWG)

28AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Wire Size (AWG)

22AWG

Maximum Contact Resistance

10mΩ

Maximum Current

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

JST XH Series Crimp Contacts and Cable Assemblies

JST’s XH series crimp receptacle contacts and cable assemblies are designed for use in the XH series crimp connector housings. The high quality crimp receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size range of 28 to 22 AWG.

XH Series Crimp Contacts
820-1529 Female 28 / 22 AWG contact - Standard Pack
166-7449 Female 28 / 22 AWG contact - Bulk Bag
123-5947 Female 28 / 22 AWG contact - Standard Tape
166-7576 Female 28 / 22 AWG contact - Bulk Reel

XH Series Cable Assembly
820-1548 150mm double ended contacts lead – Standard Pack
166-7254 150mm double ended contacts lead – Bulk Bag
820-1541 300mm double ended contacts lead – Standard Pack
166-7253 300mm double ended contacts lead – Bulk Pack

You may be interested in
JST XH Series Female Crimp Terminal, 28AWG Min, 22AWG Max
P.O.A.Each (In a Bag of 1000) (ex VAT)
JST Female PCB Connector Contact
P.O.A.1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

JST XH Series Female Crimp Terminal, 28AWG Min, 22AWG Max
Select packaging type

P.O.A.

JST XH Series Female Crimp Terminal, 28AWG Min, 22AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
JST XH Series Female Crimp Terminal, 28AWG Min, 22AWG Max
P.O.A.Each (In a Bag of 1000) (ex VAT)
JST Female PCB Connector Contact
P.O.A.1 Bag of 50 (ex VAT)

Technical documents

Specifications

Brand

JST

Gender

Female

For Use With

XH Connector Housing

Series

XH

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.3mm²

Maximum Wire Size (mm²)

0.3mm²

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Minimum Wire Size (AWG)

28AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Wire Size (AWG)

22AWG

Maximum Contact Resistance

10mΩ

Maximum Current

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

JST XH Series Crimp Contacts and Cable Assemblies

JST’s XH series crimp receptacle contacts and cable assemblies are designed for use in the XH series crimp connector housings. The high quality crimp receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size range of 28 to 22 AWG.

XH Series Crimp Contacts
820-1529 Female 28 / 22 AWG contact - Standard Pack
166-7449 Female 28 / 22 AWG contact - Bulk Bag
123-5947 Female 28 / 22 AWG contact - Standard Tape
166-7576 Female 28 / 22 AWG contact - Bulk Reel

XH Series Cable Assembly
820-1548 150mm double ended contacts lead – Standard Pack
166-7254 150mm double ended contacts lead – Bulk Bag
820-1541 300mm double ended contacts lead – Standard Pack
166-7253 300mm double ended contacts lead – Bulk Pack

You may be interested in
JST XH Series Female Crimp Terminal, 28AWG Min, 22AWG Max
P.O.A.Each (In a Bag of 1000) (ex VAT)
JST Female PCB Connector Contact
P.O.A.1 Bag of 50 (ex VAT)