JST WC Hand Ratcheting Crimp Tool for SEH Contacts

RS Stock No.: 448-2355Brand: JSTManufacturers Part No.: CS 10-WC260Distrelec Article No.: 30399514
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

JST

Product Type

Crimp Tool

For Use With

SEH Contacts

Operation

Hand

Ratcheting

Yes

Series

WC

Overall Length

193 mm

Distrelec Product Id

30399514

Product details

JST WC-260 Hand Crimping Tool for SEH Crimp Terminals

Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

JST WC-260 Hand Crimping Tool - Overview

From JST a durable, reliable and easy to use hand operated crimping tool made from high quality materials. This crimp tool consists of two ergonomically designed handles with a soft grip for comfortable use, a ratchet mechanism, precision ground die assembly, locator and wire stop. The die assembly has three cavities for wire sizes 24 to 22 AWG, 28 to 26 AWG and 30 AWG. The pre-set load of the tool can be easily adjusted.

Ratchet Mechanism

The ratcheting is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles will re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps. If jamming or terminal misplacement occurs the handles can be easily opened by pushing a ratchet release lever

Locator and Wire Stop

This hand crimp tool features a user friendly flap style locator which ensures the terminal is accurately positioned during the crimping process. The locator is simply flipped open allowing the terminal to be inserted into the correct profile. Once the terminal is inserted the locator is flipped back into place and the crimp tool is closed until the first ratchet. The pre-stripped wire is then inserted into the terminal until it butts against the wire stop, the hand tool can then be closed until the ratchet releases. The locator is opened and the full crimped terminal can then be carefully removed

Key Features and Benefits

• Durable and easy to use
• Precision ground dies
• Ratchet mechanism ensures full crimp cycle is achieved
• Ratchet release latch
• Locator and wire stop for accurate terminal positioning
• Easy re-adjustment of load
• Ergonomically designed soft grip handles for comfortable use

Questions and Answers

What Terminals can this Crimping Tool be used with?
This hand crimping tool is designed for crimping JST loose piece SEH-001T-P0.6 un-insulated crimp terminals that accept a wire size range from 28 AWG to 30 AWG onto cable

JST Hand Crimping Tools

You may be interested in
Stock information temporarily unavailable.

P.O.A.

JST WC Hand Ratcheting Crimp Tool for SEH Contacts

P.O.A.

JST WC Hand Ratcheting Crimp Tool for SEH Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

JST

Product Type

Crimp Tool

For Use With

SEH Contacts

Operation

Hand

Ratcheting

Yes

Series

WC

Overall Length

193 mm

Distrelec Product Id

30399514

Product details

JST WC-260 Hand Crimping Tool for SEH Crimp Terminals

Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

JST WC-260 Hand Crimping Tool - Overview

From JST a durable, reliable and easy to use hand operated crimping tool made from high quality materials. This crimp tool consists of two ergonomically designed handles with a soft grip for comfortable use, a ratchet mechanism, precision ground die assembly, locator and wire stop. The die assembly has three cavities for wire sizes 24 to 22 AWG, 28 to 26 AWG and 30 AWG. The pre-set load of the tool can be easily adjusted.

Ratchet Mechanism

The ratcheting is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles will re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps. If jamming or terminal misplacement occurs the handles can be easily opened by pushing a ratchet release lever

Locator and Wire Stop

This hand crimp tool features a user friendly flap style locator which ensures the terminal is accurately positioned during the crimping process. The locator is simply flipped open allowing the terminal to be inserted into the correct profile. Once the terminal is inserted the locator is flipped back into place and the crimp tool is closed until the first ratchet. The pre-stripped wire is then inserted into the terminal until it butts against the wire stop, the hand tool can then be closed until the ratchet releases. The locator is opened and the full crimped terminal can then be carefully removed

Key Features and Benefits

• Durable and easy to use
• Precision ground dies
• Ratchet mechanism ensures full crimp cycle is achieved
• Ratchet release latch
• Locator and wire stop for accurate terminal positioning
• Easy re-adjustment of load
• Ergonomically designed soft grip handles for comfortable use

Questions and Answers

What Terminals can this Crimping Tool be used with?
This hand crimping tool is designed for crimping JST loose piece SEH-001T-P0.6 un-insulated crimp terminals that accept a wire size range from 28 AWG to 30 AWG onto cable

JST Hand Crimping Tools

You may be interested in