Technical documents
Specifications
Brand
JSTSeries
CVDAGF
Insulation
Insulated
Insulation Material
Vinyl
Overall Length
25mm
Gender
Female
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Bullet Diameter
4mm
Colour
Blue
Contact Material
Copper
Product details
JST Insulated Bullet Crimp Terminals
Male and female insulated bullet crimp terminals available in a variety of wire size ranges. These solderless insulated bullet crimp terminals have a tin plated copper sleeve, tin plated brass terminals and colour-coded vinyl insulation.
JST Insulated Crimp Terminals
P.O.A.
100
P.O.A.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 400 | P.O.A. |
500 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
JSTSeries
CVDAGF
Insulation
Insulated
Insulation Material
Vinyl
Overall Length
25mm
Gender
Female
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Bullet Diameter
4mm
Colour
Blue
Contact Material
Copper
Product details
JST Insulated Bullet Crimp Terminals
Male and female insulated bullet crimp terminals available in a variety of wire size ranges. These solderless insulated bullet crimp terminals have a tin plated copper sleeve, tin plated brass terminals and colour-coded vinyl insulation.