JST, FVC Butt Splice Connector, Yellow, Insulated 12 → 10 AWG

RS Stock No.: 688-1032Brand: JSTManufacturers Part No.: FVC-5.5(LF)
brand-logo
View all in Splice Connectors

Technical documents

Specifications

Brand

JST

Splice Type

Butt

Wire Size

12 → 10 AWG

Overall Length

26.7mm

Diameter

6.8mm

Insulation

Insulated

Colour

Yellow

Insulation Material

Nylon, Vinyl

Series

FVC

Country of Origin

Japan

Product details

JST Insulated Crimp Butt Splice Terminals

A range of insulated crimp butt splices suitable for use with a variery of wire sizes.
Crimp butt splices with part number prefixed 'FVC' have flared vinyl insulation
Crimp butt splices with part number prefixed 'FNC' have flared nylon insulation

JST Insulated Crimp Terminals

You may be interested in
Stock information temporarily unavailable.

P.O.A.

JST, FVC Butt Splice Connector, Yellow, Insulated 12 → 10 AWG

P.O.A.

JST, FVC Butt Splice Connector, Yellow, Insulated 12 → 10 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 400P.O.A.
500 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

JST

Splice Type

Butt

Wire Size

12 → 10 AWG

Overall Length

26.7mm

Diameter

6.8mm

Insulation

Insulated

Colour

Yellow

Insulation Material

Nylon, Vinyl

Series

FVC

Country of Origin

Japan

Product details

JST Insulated Crimp Butt Splice Terminals

A range of insulated crimp butt splices suitable for use with a variery of wire sizes.
Crimp butt splices with part number prefixed 'FVC' have flared vinyl insulation
Crimp butt splices with part number prefixed 'FNC' have flared nylon insulation

JST Insulated Crimp Terminals

You may be interested in