Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

JST FVDDF Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.5mm Tab Size, 0.25mm² to 1.65mm²

RS Stock No.: 688-1076Brand: JSTManufacturers Part No.: FVDDF1.25-110A-5(S)(LF)
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Brand

JST

Type

Receptacle

Series

FVDDF

Minimum Wire Size mm²

0.25mm²

Gender

Female

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Tab Size

2.79 x 0.5mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

22AWG

Termination Method

Crimp

Colour

Red

Contact Material

Copper

Insulation Material

Vinyl

Overall Length

17.9mm

Product details

JST Series Insulated Crimp Receptacle Terminals

A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG

JST Insulated Crimp Terminals

You may be interested in
Stock information temporarily unavailable.

P.O.A.

JST FVDDF Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.5mm Tab Size, 0.25mm² to 1.65mm²

P.O.A.

JST FVDDF Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.5mm Tab Size, 0.25mm² to 1.65mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 400P.O.A.
500 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

JST

Type

Receptacle

Series

FVDDF

Minimum Wire Size mm²

0.25mm²

Gender

Female

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Tab Size

2.79 x 0.5mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

22AWG

Termination Method

Crimp

Colour

Red

Contact Material

Copper

Insulation Material

Vinyl

Overall Length

17.9mm

Product details

JST Series Insulated Crimp Receptacle Terminals

A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG

JST Insulated Crimp Terminals

You may be interested in