JST FVDDM Red Insulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 0.25mm² to 1.65mm²

RS Stock No.: 688-1114Brand: JSTManufacturers Part No.: FVDDM1.25-250 (LF)
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Brand

JST

Type

Tab

Series

FVDDM

Minimum Wire Size mm²

0.25mm²

Gender

Male

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Tab Size

6.3 x 0.8mm

Tab Width

6.3mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

22AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Insulation Material

Vinyl

Overall Length

20.5mm

Product details

The JST FVDDM Type - Quick Disconnect Terminal

The FVDDM Type - Quick Disconnect Terminal is made from high grade brass. This material has a high electroconductivity and inherent toughness. Vinyl insulation provides excellent vibration, fire, and oil resistance.

Features & Benefits

• Flared entry
• Anti-vibration sleeve
• High grade brass with excellent electrical characteristics
• Vinyl insulation

JST Insulated Crimp Terminals

You may be interested in
Stock information temporarily unavailable.

P.O.A.

JST FVDDM Red Insulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 0.25mm² to 1.65mm²

P.O.A.

JST FVDDM Red Insulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 0.25mm² to 1.65mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 400P.O.A.
500 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

JST

Type

Tab

Series

FVDDM

Minimum Wire Size mm²

0.25mm²

Gender

Male

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Tab Size

6.3 x 0.8mm

Tab Width

6.3mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

22AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Insulation Material

Vinyl

Overall Length

20.5mm

Product details

The JST FVDDM Type - Quick Disconnect Terminal

The FVDDM Type - Quick Disconnect Terminal is made from high grade brass. This material has a high electroconductivity and inherent toughness. Vinyl insulation provides excellent vibration, fire, and oil resistance.

Features & Benefits

• Flared entry
• Anti-vibration sleeve
• High grade brass with excellent electrical characteristics
• Vinyl insulation

JST Insulated Crimp Terminals

You may be interested in