Technical documents
Specifications
Brand
JSTType
Tab
Gender
Male
Series
FVDDM
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Tab Width
6.3mm
Tab Thickness
0.8mm
Tab Size
6.3 x 0.8mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Insulation Material
Vinyl
Overall Length
20.5mm
Product details
The JST FVDDM Type - Quick Disconnect Terminal
The FVDDM Type - Quick Disconnect Terminal is made from high grade brass. This material has a high electroconductivity and inherent toughness. Vinyl insulation provides excellent vibration, fire, and oil resistance.
Features & Benefits
Flared entry
Anti-vibration sleeve
High grade brass with excellent electrical characteristics
Vinyl insulation
JST Insulated Crimp Terminals
P.O.A.
100
P.O.A.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 400 | P.O.A. |
500 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
JSTType
Tab
Gender
Male
Series
FVDDM
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Tab Width
6.3mm
Tab Thickness
0.8mm
Tab Size
6.3 x 0.8mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Insulation Material
Vinyl
Overall Length
20.5mm
Product details
The JST FVDDM Type - Quick Disconnect Terminal
The FVDDM Type - Quick Disconnect Terminal is made from high grade brass. This material has a high electroconductivity and inherent toughness. Vinyl insulation provides excellent vibration, fire, and oil resistance.
Features & Benefits
Flared entry
Anti-vibration sleeve
High grade brass with excellent electrical characteristics
Vinyl insulation