Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

JST, R Insulated Ring Terminal, 4mm Stud Size, 1mm² to 2.6mm² Wire Size, Blue

RS Stock No.: 838-8200Brand: JSTManufacturers Part No.: FVDWS2-M4
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Brand

JST

Series

R

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

4.3mm

Outer Ring Diameter

6.6mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

4mm

Colour

Blue

Contact Material

Copper

Thickness

0.8mm

Overall Length

19.2mm

Product details

JST Insulated Crimp Ring Terminals

The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits

• Flared entry
• Oxygen free cooper with excellent electrical characteristics
• High-strength brazing
• Insulation
• High temperature resistance (up to 105oC)

JST Insulated Crimp Terminals

You may be interested in
Stock information temporarily unavailable.

P.O.A.

JST, R Insulated Ring Terminal, 4mm Stud Size, 1mm² to 2.6mm² Wire Size, Blue
Select packaging type

P.O.A.

JST, R Insulated Ring Terminal, 4mm Stud Size, 1mm² to 2.6mm² Wire Size, Blue
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

JST

Series

R

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

4.3mm

Outer Ring Diameter

6.6mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

4mm

Colour

Blue

Contact Material

Copper

Thickness

0.8mm

Overall Length

19.2mm

Product details

JST Insulated Crimp Ring Terminals

The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits

• Flared entry
• Oxygen free cooper with excellent electrical characteristics
• High-strength brazing
• Insulation
• High temperature resistance (up to 105oC)

JST Insulated Crimp Terminals

You may be interested in