Technical documents
Specifications
Brand
JSTSplice Type
Parallel
Wire Size
22 → 16 AWG
Overall Length
16mm
Insulation
Insulated
Colour
Red
Insulation Material
Nylon, Vinyl
Series
FVP
Country of Origin
Japan
Product details
Parallel Splices
JST Insulated Crimp Terminals
Stock information temporarily unavailable.
P.O.A.
JST, FVP Parallel Splice Connector, Red, Insulated 22 → 16 AWG
100
P.O.A.
JST, FVP Parallel Splice Connector, Red, Insulated 22 → 16 AWG
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 400 | P.O.A. |
500 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
JSTSplice Type
Parallel
Wire Size
22 → 16 AWG
Overall Length
16mm
Insulation
Insulated
Colour
Red
Insulation Material
Nylon, Vinyl
Series
FVP
Country of Origin
Japan
Product details