JST , FV Insulated Crimp Blade Terminal 18mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red

RS Stock No.: 166-7462Brand: JSTManufacturers Part No.: FVWS1.25-AF2.3A(LF)
brand-logo
View all in Blade Terminals

Technical documents

Specifications

Brand

JST

Series

FV

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

27.2mm

Maximum Wire Size (AWG)

16AWG

Inner Diameter

4mm

Blade Length

18mm

Blade Width

2.3mm

Blade Thickness

0.8mm

Hooked

No

Colour

Red

Country of Origin

Japan

Product details

JST Insulated Crimp Blade Terminals

A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation

JST Insulated Crimp Terminals

You may be interested in
Stock information temporarily unavailable.

P.O.A.

JST , FV Insulated Crimp Blade Terminal 18mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red

P.O.A.

JST , FV Insulated Crimp Blade Terminal 18mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

JST

Series

FV

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

27.2mm

Maximum Wire Size (AWG)

16AWG

Inner Diameter

4mm

Blade Length

18mm

Blade Width

2.3mm

Blade Thickness

0.8mm

Hooked

No

Colour

Red

Country of Origin

Japan

Product details

JST Insulated Crimp Blade Terminals

A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation

JST Insulated Crimp Terminals

You may be interested in