JST, FVWS1.25 Insulated Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, M4 (#8) Stud Size Vinyl, Red

RS Stock No.: 166-7471Brand: JSTManufacturers Part No.: FVWS1.25-S4A(LF)
brand-logo
View all in Fork Terminals

Technical documents

Specifications

Brand

JST

Series

FVWS1.25

Insulation

Insulated

Insulation Material

Vinyl

Width

7.2mm

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M4 (#8)

Colour

Red

Overall Length

20mm

Thickness

0.8mm

Country of Origin

Indonesia

Product details

JST Insulated Spade Tongue Crimp Terminals

A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant

JST Insulated Crimp Terminals

Stock information temporarily unavailable.

P.O.A.

JST, FVWS1.25 Insulated Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, M4 (#8) Stud Size Vinyl, Red

P.O.A.

JST, FVWS1.25 Insulated Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, M4 (#8) Stud Size Vinyl, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Series

FVWS1.25

Insulation

Insulated

Insulation Material

Vinyl

Width

7.2mm

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M4 (#8)

Colour

Red

Overall Length

20mm

Thickness

0.8mm

Country of Origin

Indonesia

Product details

JST Insulated Spade Tongue Crimp Terminals

A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant

JST Insulated Crimp Terminals