JST, FWE Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 3.5mm Pin Diameter, 6mm² Wire Size, Green

RS Stock No.: 166-7374Brand: JSTManufacturers Part No.: FWE6-12
brand-logo
View all in Bootlace Ferrules

Technical documents

Specifications

Brand

JST

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Pin Diameter

3.5mm

Number of Entries

1

Insulation Material

PP

Colour

Green

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Overall Length

20mm

Series

FWE

Country of Origin

Switzerland

Product details

JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules

Stock information temporarily unavailable.

P.O.A.

JST, FWE Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 3.5mm Pin Diameter, 6mm² Wire Size, Green

P.O.A.

JST, FWE Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 3.5mm Pin Diameter, 6mm² Wire Size, Green
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Pin Diameter

3.5mm

Number of Entries

1

Insulation Material

PP

Colour

Green

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Overall Length

20mm

Series

FWE

Country of Origin

Switzerland

Product details

JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules