JST, GH Connector Housing, 1.25mm Pitch, 3 Way, 1 Row Right Angle, Straight

RS Stock No.: 172-4852Brand: JSTManufacturers Part No.: GHR-03V-S
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

JST

Number Of Contacts

3

Number Of Rows

1

Pitch

1.25mm

Mounting Type

Cable Mount

Series

GH

For Use With

Board-In Connector, Crimp Connector

Body Orientation

Right Angle, Straight

Length

5mm

Width

4.15mm

Housing Material

PBT

Country of Origin

Japan

Product details

GH Series Wire to Board Housings

The GH Series from JST are a range of connectors that have been developed with a low insertion force which makes them suitable for PDP, LCD or any small electronics equipment. The design incorporates a secure locking structure for the connector parts including the contacts.

Features and Benefits

• 1.25 mm pitch
• Secure locking of housing and contacts
• Easier mating due to low insertion
• Prevention of contact deformation during crimping
• Low insertion force with clear click sounds

1.25mm Wire to Board - JST GH Series

Stock information temporarily unavailable.

P.O.A.

JST, GH Connector Housing, 1.25mm Pitch, 3 Way, 1 Row Right Angle, Straight

P.O.A.

JST, GH Connector Housing, 1.25mm Pitch, 3 Way, 1 Row Right Angle, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Number Of Contacts

3

Number Of Rows

1

Pitch

1.25mm

Mounting Type

Cable Mount

Series

GH

For Use With

Board-In Connector, Crimp Connector

Body Orientation

Right Angle, Straight

Length

5mm

Width

4.15mm

Housing Material

PBT

Country of Origin

Japan

Product details

GH Series Wire to Board Housings

The GH Series from JST are a range of connectors that have been developed with a low insertion force which makes them suitable for PDP, LCD or any small electronics equipment. The design incorporates a secure locking structure for the connector parts including the contacts.

Features and Benefits

• 1.25 mm pitch
• Secure locking of housing and contacts
• Easier mating due to low insertion
• Prevention of contact deformation during crimping
• Low insertion force with clear click sounds

1.25mm Wire to Board - JST GH Series