JST LFO Uninsulated Female Spade Connector, Flag Terminal, 6.35 x 0.8mm Tab Size, 1mm² to 2.5mm²

RS Stock No.: 688-1079Brand: JSTManufacturers Part No.: LFO-2.5T-250N
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Brand

JST

Type

Flag Terminal

Gender

Female

Series

LFO

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Uninsulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

18AWG

Maximum Wire Size (AWG)

14AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

14.2mm

Product details

LFO Series Crimp Terminal

The JST LFO Series Crimp Quick Disconnect Terminal is a tab on the flag-type terminal. It is made of brass with a tin-plated finish.

JST Terminals

Stock information temporarily unavailable.

P.O.A.

JST LFO Uninsulated Female Spade Connector, Flag Terminal, 6.35 x 0.8mm Tab Size, 1mm² to 2.5mm²

P.O.A.

JST LFO Uninsulated Female Spade Connector, Flag Terminal, 6.35 x 0.8mm Tab Size, 1mm² to 2.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 400P.O.A.
500 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000+P.O.A.

Technical documents

Specifications

Brand

JST

Type

Flag Terminal

Gender

Female

Series

LFO

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Uninsulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

18AWG

Maximum Wire Size (AWG)

14AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

14.2mm

Product details

LFO Series Crimp Terminal

The JST LFO Series Crimp Quick Disconnect Terminal is a tab on the flag-type terminal. It is made of brass with a tin-plated finish.

JST Terminals