JST GH Series Female Crimp Terminal, 30AWG Min, 26AWG Max

RS Stock No.: 752-1721Brand: JSTManufacturers Part No.: MIN SSHL 002T-P0.2Distrelec Article No.: 30401811
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

JST

Gender

Female

For Use With

GH Connector Housing

Series

GH

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.1mm²

Maximum Wire Size (mm²)

0.1mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

26AWG

Maximum Contact Resistance

50mΩ

Maximum Current

1A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85 °C, +85 °C

Distrelec Product Id

30401811

Country of Origin

United Kingdom

Product details

1.25mm Wire to Board GH Series Contacts

The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. The Wire to Board GH Connector Range Contact design gives a click on correct insertion into the housing.
820-1393 is a 150 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
820-1403 is a 300 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
For 1.25mm GH Series Housings see stock number 752-1734 typical.

1.25mm Wire to Board - JST GH Series

Stock information temporarily unavailable.

P.O.A.

JST GH Series Female Crimp Terminal, 30AWG Min, 26AWG Max
Select packaging type

P.O.A.

JST GH Series Female Crimp Terminal, 30AWG Min, 26AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Gender

Female

For Use With

GH Connector Housing

Series

GH

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.1mm²

Maximum Wire Size (mm²)

0.1mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

26AWG

Maximum Contact Resistance

50mΩ

Maximum Current

1A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85 °C, +85 °C

Distrelec Product Id

30401811

Country of Origin

United Kingdom

Product details

1.25mm Wire to Board GH Series Contacts

The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. The Wire to Board GH Connector Range Contact design gives a click on correct insertion into the housing.
820-1393 is a 150 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
820-1403 is a 300 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
For 1.25mm GH Series Housings see stock number 752-1734 typical.

1.25mm Wire to Board - JST GH Series