Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

JST, PA Female Connector Housing, 2mm Pitch, 10 Way, 1 Row

RS Stock No.: 476-6849Brand: JSTManufacturers Part No.: PAP-10V-S
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

JST

Number Of Contacts

10

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

PA

For Use With

Crimp Connector

Body Orientation

Straight

Length

22mm

Width

5.8mm

Housing Material

Nylon

Country of Origin

Malaysia

Product details

JST PCB Connector Housings - PA Series

Our range of JST PCB Connector Housings form part of the PA series for connectors. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.

Features and Benefits

• 2 mm pitch
• Wire to board connection
• Additional locking features for secure connection to fittings
• Compact and durable
• UL File No. 60389, CSA File No. LR20812

2.0 mm JST PA Range

The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Stock information temporarily unavailable.

P.O.A.

JST, PA Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
Select packaging type

P.O.A.

JST, PA Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

JST

Number Of Contacts

10

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

PA

For Use With

Crimp Connector

Body Orientation

Straight

Length

22mm

Width

5.8mm

Housing Material

Nylon

Country of Origin

Malaysia

Product details

JST PCB Connector Housings - PA Series

Our range of JST PCB Connector Housings form part of the PA series for connectors. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.

Features and Benefits

• 2 mm pitch
• Wire to board connection
• Additional locking features for secure connection to fittings
• Compact and durable
• UL File No. 60389, CSA File No. LR20812

2.0 mm JST PA Range

The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.