Technical documents
Specifications
Brand
JSTNumber Of Contacts
3
Number Of Rows
1
Pitch
2mm
Gender
Female
Series
PH
For Use With
Disconnectable Crimp Connector
Body Orientation
Straight
Length
7.8mm
Width
4.5mm
Housing Material
Nylon
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
JST, PH Female PCB Housing, 2mm Pitch, 3 Way, 1 Row
1
P.O.A.
JST, PH Female PCB Housing, 2mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
JSTNumber Of Contacts
3
Number Of Rows
1
Pitch
2mm
Gender
Female
Series
PH
For Use With
Disconnectable Crimp Connector
Body Orientation
Straight
Length
7.8mm
Width
4.5mm
Housing Material
Nylon
Country of Origin
Japan