JST RT Series Straight Through Hole Pin Header, 1 Contact(s), 1 Row(s), Unshrouded

RS Stock No.: 163-0326Brand: JSTManufacturers Part No.: RT-01T-1.0B(LF)
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

JST

Series

RT

Number Of Contacts

1

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Copper, Tin

Current Rating

5.0A

Voltage Rating

500.0 V

Gender

Male

Stock information temporarily unavailable.

P.O.A.

JST RT Series Straight Through Hole Pin Header, 1 Contact(s), 1 Row(s), Unshrouded

P.O.A.

JST RT Series Straight Through Hole Pin Header, 1 Contact(s), 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Series

RT

Number Of Contacts

1

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Copper, Tin

Current Rating

5.0A

Voltage Rating

500.0 V

Gender

Male