JST PH Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 820-1504Brand: JSTManufacturers Part No.: S3B-PH-K-S(LF)(SN)
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

JST

Series

PH

Pitch

2.0mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

S3B

Current Rating

2.0A

Voltage Rating

100.0 V

Country of Origin

Indonesia

Product details

JST PH series Shrouded Through Hole Headers

A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.

2.0mm Wire-to-Board Connector, JST PH Series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

JST PH Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Select packaging type

P.O.A.

JST PH Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

JST

Series

PH

Pitch

2.0mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

S3B

Current Rating

2.0A

Voltage Rating

100.0 V

Country of Origin

Indonesia

Product details

JST PH series Shrouded Through Hole Headers

A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.

2.0mm Wire-to-Board Connector, JST PH Series

You may be interested in