Technical documents
Specifications
Brand
JSTGender
Female
For Use With
EH Connector Housing
Series
EH
Minimum Wire Size mm²
0.05mm²
Minimum Wire Size (mm²)
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.3mm²
Maximum Wire Size (mm²)
0.3mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
30AWG
Maximum Wire Size AWG
22AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
22AWG
Maximum Contact Resistance
20mΩ
Maximum Current
3A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Indonesia
Product details
JST EH Series Crimp Contacts
The EH Connector series from JST are 2.5mm pitch, crimp-style connectors. This is a range of crimp receptacle contacts for use in the EH series crimp socket housings.
EH crimp contacts are compact and slim in design. Once mounted into the connector, it measures just 8.1mm high and 3.8mm wide. They are made from tin-plated phosphor bronze and a wire size range of 30 to 22 AWG.
Features of the EH Crimp Contacts:
2.5mm pitch
Reliable
Compact, slim design
Polarising guides
Easy-to-use
Contact Resistance: 10m Ω max. (initial)
Insulation Resistance: 1,000M Ω min.
PCB thickness: 0.8-1.6 mm
How reliable are these crimp connectors?
These crimp contacts are ideal for applications which may experience vibrations or other movement.
Which accessories do I need?
(448-2355) JST CS 10-WC260 Crimp Tool
(325-3500) JST 4101-0025 Insertion Tool
Standards:
UL Recognized E60389
CSA Certified LR20812
TUV Certified R75089
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JSTGender
Female
For Use With
EH Connector Housing
Series
EH
Minimum Wire Size mm²
0.05mm²
Minimum Wire Size (mm²)
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.3mm²
Maximum Wire Size (mm²)
0.3mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
30AWG
Maximum Wire Size AWG
22AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
22AWG
Maximum Contact Resistance
20mΩ
Maximum Current
3A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Indonesia
Product details
JST EH Series Crimp Contacts
The EH Connector series from JST are 2.5mm pitch, crimp-style connectors. This is a range of crimp receptacle contacts for use in the EH series crimp socket housings.
EH crimp contacts are compact and slim in design. Once mounted into the connector, it measures just 8.1mm high and 3.8mm wide. They are made from tin-plated phosphor bronze and a wire size range of 30 to 22 AWG.
Features of the EH Crimp Contacts:
2.5mm pitch
Reliable
Compact, slim design
Polarising guides
Easy-to-use
Contact Resistance: 10m Ω max. (initial)
Insulation Resistance: 1,000M Ω min.
PCB thickness: 0.8-1.6 mm
How reliable are these crimp connectors?
These crimp contacts are ideal for applications which may experience vibrations or other movement.
Which accessories do I need?
(448-2355) JST CS 10-WC260 Crimp Tool
(325-3500) JST 4101-0025 Insertion Tool
Standards:
UL Recognized E60389
CSA Certified LR20812
TUV Certified R75089