JST, SH Connector Housing, 1mm Pitch, 2 Way

RS Stock No.: 166-7498Brand: JSTManufacturers Part No.: SHR-02V-S-B
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

JST

Number Of Contacts

2

Pitch

1mm

Mounting Type

Cable Mount

Series

SH

Length

5mm

Country of Origin

Malaysia

Product details

Crimp Terminal Housings

Crimp socket housing with protrusions on a 1mm pitch, which accept pre-terminated crimped leads typical stock number 311-6647.,Mate with Top or Side entry headers typical stock numbers 515-1529 and 515-1490 respectively.

1.0mm Wire to Board - JST SH Series

Stock information temporarily unavailable.

P.O.A.

JST, SH Connector Housing, 1mm Pitch, 2 Way

P.O.A.

JST, SH Connector Housing, 1mm Pitch, 2 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Number Of Contacts

2

Pitch

1mm

Mounting Type

Cable Mount

Series

SH

Length

5mm

Country of Origin

Malaysia

Product details

Crimp Terminal Housings

Crimp socket housing with protrusions on a 1mm pitch, which accept pre-terminated crimped leads typical stock number 311-6647.,Mate with Top or Side entry headers typical stock numbers 515-1529 and 515-1490 respectively.

1.0mm Wire to Board - JST SH Series