JST, SH Connector Housing, 4 Way

RS Stock No.: 311-6524Brand: JSTManufacturers Part No.: SHR-04V-S-B
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

JST

Number Of Contacts

4

Series

SH

Length

7mm

Country of Origin

Malaysia

Product details

Crimp Terminal Housings

Crimp socket housing with protrusions on a 1mm pitch, which accept pre-terminated crimped leads typical stock number 311-6647.,Mate with Top or Side entry headers typical stock numbers 515-1529 and 515-1490 respectively.

1.0mm Wire to Board - JST SH Series

Stock information temporarily unavailable.

P.O.A.

JST, SH Connector Housing, 4 Way

P.O.A.

JST, SH Connector Housing, 4 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

JST

Number Of Contacts

4

Series

SH

Length

7mm

Country of Origin

Malaysia

Product details

Crimp Terminal Housings

Crimp socket housing with protrusions on a 1mm pitch, which accept pre-terminated crimped leads typical stock number 311-6647.,Mate with Top or Side entry headers typical stock numbers 515-1529 and 515-1490 respectively.

1.0mm Wire to Board - JST SH Series