JST LEA Series Right Angle PCB Socket, 2-Contact, 1-Row, 1.8mm Pitch, Crimp Termination

RS Stock No.: 166-7344Brand: JSTManufacturers Part No.: SM02B-LEASS-TF (LF)(SN)
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Pitch

1.8mm

Type

Wire to Board

Body Orientation

Right Angle

Termination Method

Crimp

Current Rating

12A

Voltage Rating

300 V

Series

LEA

Country of Origin

Japan

Product details

JST 1.8 mm Wire to Board LEA Connector

The JST LEA Connector 1.8 mm pitch System provides is low profile with a PCB height of only 3 mm suitable for LED lighting. The LEA Connector System has a secure, polarising locking mechanism between the housing and header. The contacts of the LEA Connector System feature a lance for secure fitting into the housing. All models are highly reliable and excellent quality.

Contacts are supplied crimped to 30 AWG red UL1571 cable.

1.8mm Wire to Board - JST LEA Connector

The JST LEA Range of SMT connectors is specifically designed for LED lighting applications with a pitch of 1.8 mm and a low profile of 3 mm. The design of the LEA range includes a Lock to give an assured connection in applications where cable handling occurs. The housings and headers of the LEA range are polarized to prevent incorrect insertion.

P.O.A.

JST LEA Series Right Angle PCB Socket, 2-Contact, 1-Row, 1.8mm Pitch, Crimp Termination

P.O.A.

JST LEA Series Right Angle PCB Socket, 2-Contact, 1-Row, 1.8mm Pitch, Crimp Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Pitch

1.8mm

Type

Wire to Board

Body Orientation

Right Angle

Termination Method

Crimp

Current Rating

12A

Voltage Rating

300 V

Series

LEA

Country of Origin

Japan

Product details

JST 1.8 mm Wire to Board LEA Connector

The JST LEA Connector 1.8 mm pitch System provides is low profile with a PCB height of only 3 mm suitable for LED lighting. The LEA Connector System has a secure, polarising locking mechanism between the housing and header. The contacts of the LEA Connector System feature a lance for secure fitting into the housing. All models are highly reliable and excellent quality.

Contacts are supplied crimped to 30 AWG red UL1571 cable.

1.8mm Wire to Board - JST LEA Connector

The JST LEA Range of SMT connectors is specifically designed for LED lighting applications with a pitch of 1.8 mm and a low profile of 3 mm. The design of the LEA range includes a Lock to give an assured connection in applications where cable handling occurs. The housings and headers of the LEA range are polarized to prevent incorrect insertion.