JST SH Series Right Angle Surface Mount PCB Header, 4 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 515-1513Brand: JSTManufacturers Part No.: SM04B-SRSS-TB(LFSN)Distrelec Article No.: 30401006
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

JST

Series

SH

Pitch

1.0mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

1.0A

Voltage Rating

50.0 V

Country of Origin

China

Product details

Side Entry SMT Headers

Side entry 1mm pitch SMT headers incorporating solder tabs for additional mechanical support.,Mates with crimp terminal housing typical stock number 311-6502 .

1.0mm Wire to Board - JST SH Series

You may be interested in

P.O.A.

JST SH Series Right Angle Surface Mount PCB Header, 4 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
Select packaging type

P.O.A.

JST SH Series Right Angle Surface Mount PCB Header, 4 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

JST

Series

SH

Pitch

1.0mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

1.0A

Voltage Rating

50.0 V

Country of Origin

China

Product details

Side Entry SMT Headers

Side entry 1mm pitch SMT headers incorporating solder tabs for additional mechanical support.,Mates with crimp terminal housing typical stock number 311-6502 .

1.0mm Wire to Board - JST SH Series

You may be interested in