JST XSR Series Straight Surface Mount PCB Header, 6 Contact(s), 0.6mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 166-7365Brand: JSTManufacturers Part No.: SM06B-XSRS-ETB(LF)(SN)
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

JST

Series

XSR

Pitch

0.6mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

200.0mA

Voltage Rating

30.0 V

Country of Origin

Japan

Product details

JST XSR Series 0.6 mm SMT PCB Header Connectors

XSR series right angle SMT PCB wire to board header connectors with a 0.6mm pitch. These XSR SMT header connectors have a miniaturized, space saving design with a mounting height of 1.45 mm and depth of 3.0 mm. A locking mechanism ensures the XSR header mates securely with the XSR socket housing. An audible click indicates that a secure connection has been made.
These 0.6 mm XSR headers mate with the XSR 0.6 mm IDC socket wire to board cable assemblies

0.6mm Wire-to-Board - JST XSR Connectors

Stock information temporarily unavailable.

P.O.A.

JST XSR Series Straight Surface Mount PCB Header, 6 Contact(s), 0.6mm Pitch, 1 Row(s), Shrouded

P.O.A.

JST XSR Series Straight Surface Mount PCB Header, 6 Contact(s), 0.6mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Series

XSR

Pitch

0.6mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

200.0mA

Voltage Rating

30.0 V

Country of Origin

Japan

Product details

JST XSR Series 0.6 mm SMT PCB Header Connectors

XSR series right angle SMT PCB wire to board header connectors with a 0.6mm pitch. These XSR SMT header connectors have a miniaturized, space saving design with a mounting height of 1.45 mm and depth of 3.0 mm. A locking mechanism ensures the XSR header mates securely with the XSR socket housing. An audible click indicates that a secure connection has been made.
These 0.6 mm XSR headers mate with the XSR 0.6 mm IDC socket wire to board cable assemblies

0.6mm Wire-to-Board - JST XSR Connectors