Technical documents
Specifications
Brand
JSTNumber Of Contacts
1
Number Of Rows
1
Gender
Female
Mounting Type
Cable Mount
Series
PA
For Use With
PAL Connectors
Body Orientation
Straight
Length
12.8mm
Width
1.6mm
Housing Material
Phosphor Bronze
Stock information temporarily unavailable.
P.O.A.
JST, PA Female Crimp Connector Housing, 1 Way, 1 Row
Select packaging type
Standard
1
P.O.A.
JST, PA Female Crimp Connector Housing, 1 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JSTNumber Of Contacts
1
Number Of Rows
1
Gender
Female
Mounting Type
Cable Mount
Series
PA
For Use With
PAL Connectors
Body Orientation
Straight
Length
12.8mm
Width
1.6mm
Housing Material
Phosphor Bronze