JST JWPF Series Male Crimp Terminal, 26AWG Min, 22AWG Max

RS Stock No.: 166-7276Brand: JSTManufacturers Part No.: SWPT-001T-P025
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

JST

Gender

Male

For Use With

JWPF Connector Housing

Series

JWPF

Minimum Wire Size mm²

0.13mm²

Minimum Wire Size (mm²)

0.13mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.33mm²

Maximum Wire Size (mm²)

0.33mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Maximum Contact Resistance

15mΩ

Maximum Current

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

JWPF Loose Contacts and Cable Assemblies

These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:
JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typical.
JWPF Tab Contact 820-1327 used in JWPF Tab Housing 820-1282 typical.
For a suitable Strip Feed Crimp Hand tool see stock number 602-8717 or for discrete contacts 688-0852 .

JWPF Cable Assemblies are pre-wired Contacts:
820-1286 is 150 mm long with Receptacle Contacts fitted.
820-1295 is 300 mm long with Receptacle Contacts fitted.
820-1298 is 150 mm long with Tab Contacts fitted.
820-1292 is 300 mm long with Tab Contacts fitted.

For a suitable Extraction Tool see stock number 688-0843 .

2.0mm JST Waterproof Wire-to-Wire Connectors

Stock information temporarily unavailable.

P.O.A.

JST JWPF Series Male Crimp Terminal, 26AWG Min, 22AWG Max

P.O.A.

JST JWPF Series Male Crimp Terminal, 26AWG Min, 22AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Gender

Male

For Use With

JWPF Connector Housing

Series

JWPF

Minimum Wire Size mm²

0.13mm²

Minimum Wire Size (mm²)

0.13mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.33mm²

Maximum Wire Size (mm²)

0.33mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Maximum Contact Resistance

15mΩ

Maximum Current

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

JWPF Loose Contacts and Cable Assemblies

These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:
JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typical.
JWPF Tab Contact 820-1327 used in JWPF Tab Housing 820-1282 typical.
For a suitable Strip Feed Crimp Hand tool see stock number 602-8717 or for discrete contacts 688-0852 .

JWPF Cable Assemblies are pre-wired Contacts:
820-1286 is 150 mm long with Receptacle Contacts fitted.
820-1295 is 300 mm long with Receptacle Contacts fitted.
820-1298 is 150 mm long with Tab Contacts fitted.
820-1292 is 300 mm long with Tab Contacts fitted.

For a suitable Extraction Tool see stock number 688-0843 .

2.0mm JST Waterproof Wire-to-Wire Connectors