JST Right Angle, Panel Mount, Socket Type B IPX7 USB Connector

RS Stock No.: 138-5622Brand: JSTManufacturers Part No.: UB-MC5BR3-SDWP604-4S-TF
brand-logo
View all in USB Connectors

Technical documents

Specifications

Brand

JST

Gender

Female

Mounting Type

Panel Mount

USB Type

B

Termination Method

Solder

IP Rating

IPX7

Body Orientation

Right Angle

Current Rating

1.8A

Voltage Rating

30.0 V

Series

UB

Contact Material

Copper Alloy

Minimum Operating Temperature

-30.0°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

JST UB Series Waterproof Micro USB Connector

UB series waterproof SMT mount micro USB connector with waterproof sealing to IPX7 of IEC 60529. This UB series waterproof micro USB connector has a robust structure with a laser welded joint around the shell to prevent damage caused by wrenching. The connector is also durable with 10000 insertion and extraction cycles. Board guides provide accurate alignment on the PCB and solder retention tabs offer extra PCB retention.

Features and Benefits

• Waterproof to IPX7 of IEC 60529
• 10000 insertion and extraction cycles
• Robust construction
• Board guides for PCB alignment
• Solder tabs for secure PCB retention

Product Application Information

This UB series waterproof micro USB connector is ideal for use in mobile phones and other mobile equipment

JST Micro-USB Connectors

Stock information temporarily unavailable.

P.O.A.

JST Right Angle, Panel Mount, Socket Type B IPX7 USB Connector

P.O.A.

JST Right Angle, Panel Mount, Socket Type B IPX7 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Gender

Female

Mounting Type

Panel Mount

USB Type

B

Termination Method

Solder

IP Rating

IPX7

Body Orientation

Right Angle

Current Rating

1.8A

Voltage Rating

30.0 V

Series

UB

Contact Material

Copper Alloy

Minimum Operating Temperature

-30.0°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

JST UB Series Waterproof Micro USB Connector

UB series waterproof SMT mount micro USB connector with waterproof sealing to IPX7 of IEC 60529. This UB series waterproof micro USB connector has a robust structure with a laser welded joint around the shell to prevent damage caused by wrenching. The connector is also durable with 10000 insertion and extraction cycles. Board guides provide accurate alignment on the PCB and solder retention tabs offer extra PCB retention.

Features and Benefits

• Waterproof to IPX7 of IEC 60529
• 10000 insertion and extraction cycles
• Robust construction
• Board guides for PCB alignment
• Solder tabs for secure PCB retention

Product Application Information

This UB series waterproof micro USB connector is ideal for use in mobile phones and other mobile equipment

JST Micro-USB Connectors