JST WC Hand Ratcheting Crimp Tool for SZH Terminals

RS Stock No.: 762-0957Brand: JSTManufacturers Part No.: WC-490Distrelec Article No.: 18045420
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

JST

Product Type

Crimp Tool

For Use With

SZH Terminals

Operation

Hand

Ratcheting

Yes

Series

WC

Distrelec Product Id

18045420

Country of Origin

Germany

Product details

1.5mm JST ZH Connector Series Crimp Tooling

The 1.5 mm pitch JST ZH Crimp Hand Tools are for use with mini reeled and loose contacts. These ZH Hand Crimp Tools are light weight with a parallel ratchet action for crimping contacts onto single pieces of wire.

Crimp tool stock number 762-0954 is for use with ZH Contacts on a Mini Reel ( see stock number 762-0951 typical )
Crimp tool stock number 762-0957 is for use with loose ZH Contacts ( see stock number 762-0759 typical ) onto single pieces of 16 AWG, 18 AWG and 20 AWG wire.

1.5mm Wire to Board - JST ZH Connectors

The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.

Stock information temporarily unavailable.

P.O.A.

JST WC Hand Ratcheting Crimp Tool for SZH Terminals

P.O.A.

JST WC Hand Ratcheting Crimp Tool for SZH Terminals
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Product Type

Crimp Tool

For Use With

SZH Terminals

Operation

Hand

Ratcheting

Yes

Series

WC

Distrelec Product Id

18045420

Country of Origin

Germany

Product details

1.5mm JST ZH Connector Series Crimp Tooling

The 1.5 mm pitch JST ZH Crimp Hand Tools are for use with mini reeled and loose contacts. These ZH Hand Crimp Tools are light weight with a parallel ratchet action for crimping contacts onto single pieces of wire.

Crimp tool stock number 762-0954 is for use with ZH Contacts on a Mini Reel ( see stock number 762-0951 typical )
Crimp tool stock number 762-0957 is for use with loose ZH Contacts ( see stock number 762-0759 typical ) onto single pieces of 16 AWG, 18 AWG and 20 AWG wire.

1.5mm Wire to Board - JST ZH Connectors

The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.