JST WC Hand Ratcheting Crimp Tool for SPS Contacts, 0.3mm² Wire

RS Stock No.: 218-3890Brand: JSTManufacturers Part No.: WC-780
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

JST

Wire Size mm²

0.3 mm², 0.5 mm², 0.75mm²

Wire Size (mm²)

0.3 mm², 0.5 mm², 0.75mm²

Product Type

Crimp Tool

For Use With

SPS Contacts

Operation

Hand

Ratcheting

Yes

Series

WC

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

JST WC Hand Ratcheting Crimp Tool for SPS Contacts, 0.3mm² Wire

P.O.A.

JST WC Hand Ratcheting Crimp Tool for SPS Contacts, 0.3mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JST

Wire Size mm²

0.3 mm², 0.5 mm², 0.75mm²

Wire Size (mm²)

0.3 mm², 0.5 mm², 0.75mm²

Product Type

Crimp Tool

For Use With

SPS Contacts

Operation

Hand

Ratcheting

Yes

Series

WC

Country of Origin

Germany