JST, ZH Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row

RS Stock No.: 166-7256Brand: JSTManufacturers Part No.: ZHR-6
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

JST

Number Of Contacts

6

Number Of Rows

1

Pitch

1.5mm

Gender

Female

Mounting Type

Cable Mount

Series

ZH

For Use With

ZH Series Dis-Connectable Crimp Style Connector

Body Orientation

Straight

Length

10.5mm

Width

3.4mm

Housing Material

Nylon

Product details

JST PCB Connector Housings - ZH Series

Our range of JST PCB Connector Housings form part of the ZH series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are a single row housing designed to be used with the ZH series and crimp contacts. Common applications of the ZH connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.

Features and Benefits

• 1.5 mm Pitch
• Visual confirmation of contact lock in through the use of retention lances
• Natural colour
• The number of contacts can vary between 2 to 13 pins
• Compact and durable design
• Wire to wire and wire to panel configurations and fittings
• Approved: UL Recognised E60389, CSA Certified LR20812, TUV Certified R9351092

1.5mm Wire to Board - JST ZH Connectors

The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.

You may be interested in
JST, ZH Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

JST, ZH Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row

P.O.A.

JST, ZH Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
JST, ZH Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

JST

Number Of Contacts

6

Number Of Rows

1

Pitch

1.5mm

Gender

Female

Mounting Type

Cable Mount

Series

ZH

For Use With

ZH Series Dis-Connectable Crimp Style Connector

Body Orientation

Straight

Length

10.5mm

Width

3.4mm

Housing Material

Nylon

Product details

JST PCB Connector Housings - ZH Series

Our range of JST PCB Connector Housings form part of the ZH series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are a single row housing designed to be used with the ZH series and crimp contacts. Common applications of the ZH connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.

Features and Benefits

• 1.5 mm Pitch
• Visual confirmation of contact lock in through the use of retention lances
• Natural colour
• The number of contacts can vary between 2 to 13 pins
• Compact and durable design
• Wire to wire and wire to panel configurations and fittings
• Approved: UL Recognised E60389, CSA Certified LR20812, TUV Certified R9351092

1.5mm Wire to Board - JST ZH Connectors

The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.

You may be interested in
JST, ZH Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
P.O.A.Each (In a Pack of 10) (ex VAT)