Jubilee Stainless Steel Slotted Screw Worm Drive, 16mm Band Width, 150 → 180mm ID

RS Stock No.: 124-5752Brand: JubileeManufacturers Part No.: HT180
brand-logo
View all in Hose Clips & Jubilee Clips

Technical documents

Specifications

Brand

Jubilee

Inside Diameter

150 → 180mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

150mm

Inside Diameter Maximum

180mm

Band Width

16mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Screw

Country of Origin

United Kingdom

Product details

Jubilee 304 High Torque Hose Clips

Jubilee 304 stainless steel high torque hose clips have a two part housing and cut through band.
The flexible high torque band offers better sealing at lower torques than nut and bolt style clamps.

Features and Benefits

Wide clamping range means that you can keep your stock levels lower
Breaking torque is 17 Nm comparable to conventional T bolt clips of equal size
Twice the tightening torque of standard worm drive hose clips

Typical Applications

Use the jubilee hi torque clips when you need a higher level of tightening torque.
Use for high vibration applications or for stubborn leaks.

Standards

Conforms to SAE J1508 type HD

Stock information temporarily unavailable.

P.O.A.

Jubilee Stainless Steel Slotted Screw Worm Drive, 16mm Band Width, 150 → 180mm ID

P.O.A.

Jubilee Stainless Steel Slotted Screw Worm Drive, 16mm Band Width, 150 → 180mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jubilee

Inside Diameter

150 → 180mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

150mm

Inside Diameter Maximum

180mm

Band Width

16mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Screw

Country of Origin

United Kingdom

Product details

Jubilee 304 High Torque Hose Clips

Jubilee 304 stainless steel high torque hose clips have a two part housing and cut through band.
The flexible high torque band offers better sealing at lower torques than nut and bolt style clamps.

Features and Benefits

Wide clamping range means that you can keep your stock levels lower
Breaking torque is 17 Nm comparable to conventional T bolt clips of equal size
Twice the tightening torque of standard worm drive hose clips

Typical Applications

Use the jubilee hi torque clips when you need a higher level of tightening torque.
Use for high vibration applications or for stubborn leaks.

Standards

Conforms to SAE J1508 type HD