Technical documents
Specifications
Brand
JubileeInside Diameter
104 → 112mm
Clip Type
Bolt Drive
Material
Stainless Steel
Inside Diameter Minimum
104mm
Inside Diameter Maximum
112mm
Band Width
25mm
Stainless Steel Type
A4 316
Screw/Bolt Head
Bolt Head
Country of Origin
Portugal
Product details
Jubilee 316 Stainless Steel Superclamps
Jubilee superclamps 316 stainless steel hose clips have been designed to hold your soft hose onto a rigid circular pipe. The adjustable heavy-duty clamp is used when you need a tight seal when you are joining hoses.
Features and Benefits
Available in a range of bandwidths from 18 mm to 25 mm
Single nut adjustment
Smooth band
Bridge piece ensures 360° seal
Solid trunnion maximises torque
Chromium free finish
Used in place of SAE J1508 type TB or T-Bolt style clamps
Typical Applications
Use the jubilee clips for joining your hoses in the marine and offshore oil and gas industry, food and chemical industries. Also in car repair applications and for waste water extraction or in other applications where you require high corrosion resistance.
Standards
Din 3017
Jubilee Superclamps
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JubileeInside Diameter
104 → 112mm
Clip Type
Bolt Drive
Material
Stainless Steel
Inside Diameter Minimum
104mm
Inside Diameter Maximum
112mm
Band Width
25mm
Stainless Steel Type
A4 316
Screw/Bolt Head
Bolt Head
Country of Origin
Portugal
Product details
Jubilee 316 Stainless Steel Superclamps
Jubilee superclamps 316 stainless steel hose clips have been designed to hold your soft hose onto a rigid circular pipe. The adjustable heavy-duty clamp is used when you need a tight seal when you are joining hoses.
Features and Benefits
Available in a range of bandwidths from 18 mm to 25 mm
Single nut adjustment
Smooth band
Bridge piece ensures 360° seal
Solid trunnion maximises torque
Chromium free finish
Used in place of SAE J1508 type TB or T-Bolt style clamps
Typical Applications
Use the jubilee clips for joining your hoses in the marine and offshore oil and gas industry, food and chemical industries. Also in car repair applications and for waste water extraction or in other applications where you require high corrosion resistance.
Standards
Din 3017