Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Jubilee Mild Steel O Clip, 8.5mm Band Width, 23 → 27mm ID

RS Stock No.: 144-0711Brand: JubileeManufacturers Part No.: OC2327MS
brand-logo
View all in Hose Clips & Jubilee Clips

Technical documents

Specifications

Brand

Jubilee

Inside Diameter

23 → 27mm

Clip Type

O Clip

Material

Mild Steel

Inside Diameter Minimum

23mm

Inside Diameter Maximum

27mm

Band Width

8.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Jubilee Mild Steel O Clip, 8.5mm Band Width, 23 → 27mm ID

P.O.A.

Jubilee Mild Steel O Clip, 8.5mm Band Width, 23 → 27mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Jubilee

Inside Diameter

23 → 27mm

Clip Type

O Clip

Material

Mild Steel

Inside Diameter Minimum

23mm

Inside Diameter Maximum

27mm

Band Width

8.5mm

You may be interested in