Technical documents
Specifications
Brand
JumoOutput Type
Relay
Supply Voltage
230 V ac
Size
69 x 62 x 36mm
Number of Inputs
2 (1TC, 1 DI)
Number of Outputs
2
Control Type
PID Controller, Temperature Control
Mounting Type
Panel Mount
Series
miroTRON
Distrelec Product Id
30398188
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JumoOutput Type
Relay
Supply Voltage
230 V ac
Size
69 x 62 x 36mm
Number of Inputs
2 (1TC, 1 DI)
Number of Outputs
2
Control Type
PID Controller, Temperature Control
Mounting Type
Panel Mount
Series
miroTRON
Distrelec Product Id
30398188
Country of Origin
Germany