Technical documents
Specifications
Brand
JumoPressure Reading Type
Differential, Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
3000bar
Media Measured
Non-Aggressive Gas
Supply Voltage
19 → 25 V ac, 19 → 31 V dc
IP Rating
IP54
P.O.A.
Jumo Pressure Sensor, 0bar Min, 3000bar Max, Differential, Gauge Reading
1
P.O.A.
Jumo Pressure Sensor, 0bar Min, 3000bar Max, Differential, Gauge Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
JumoPressure Reading Type
Differential, Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
3000bar
Media Measured
Non-Aggressive Gas
Supply Voltage
19 → 25 V ac, 19 → 31 V dc
IP Rating
IP54
