Jumo Pressure Sensor, 0bar Min, 10bar Max

Technical documents
Specifications
Brand
JumoMinimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
0.5 %
Media Measured
Hydraulic Fluid, Pneumatic Fluid
Process Connection
G1/2
Electrical Connection
DIN 43650 Type A
Analogue Output
4 → 20 mA
Supply Voltage
10 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP65
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
0°C
Country of Origin
Germany
Product details
Absolute and relative pressure transducer
Powerful pressure transmitter
For reading relative and absolute pressures
Specially designed for use in hydraulic and pneumatic systems
Protection against short circuit and reverse polarity
High reproducibility
Very good ceramic elasticity, causing little wear to the material, even when subjected to high levels of pressure
Excellent chemical stability
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
JumoMinimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
0.5 %
Media Measured
Hydraulic Fluid, Pneumatic Fluid
Process Connection
G1/2
Electrical Connection
DIN 43650 Type A
Analogue Output
4 → 20 mA
Supply Voltage
10 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP65
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
0°C
Country of Origin
Germany
Product details
Absolute and relative pressure transducer
Powerful pressure transmitter
For reading relative and absolute pressures
Specially designed for use in hydraulic and pneumatic systems
Protection against short circuit and reverse polarity
High reproducibility
Very good ceramic elasticity, causing little wear to the material, even when subjected to high levels of pressure
Excellent chemical stability