Jumo Pressure Sensor, 0bar Min, 16bar Max, Relative Reading

RS Stock No.: 430-9711Brand: JumoManufacturers Part No.: 401001/000-460-405-502-20-601-61/000
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

16bar

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65/ IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

MIDAS — Pressure Transducer

Long service life through good media compatibility
Compact design, especially for applications where space is critical
Accurate measurements through stable temperature performance
Connection with in-line plug or cable socket

Areas of application

Refrigeration
Compressors
Building automation
Utility vehicles

Standards

DIN 16086, DIN IEC770 / 5.3

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Jumo Pressure Sensor, 0bar Min, 16bar Max, Relative Reading

P.O.A.

Jumo Pressure Sensor, 0bar Min, 16bar Max, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

16bar

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65/ IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

MIDAS — Pressure Transducer

Long service life through good media compatibility
Compact design, especially for applications where space is critical
Accurate measurements through stable temperature performance
Connection with in-line plug or cable socket

Areas of application

Refrigeration
Compressors
Building automation
Utility vehicles

Standards

DIN 16086, DIN IEC770 / 5.3

You may be interested in