Jumo Pressure Sensor, -1bar Min, 5bar Max

RS Stock No.: 430-9834Brand: JumoManufacturers Part No.: 401001/000-482-405-502-20-601-61/000
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Jumo

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

5bar

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

IP Rating

IP65/ IP67

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

MIDAS — Pressure Transducer

Long service life through good media compatibility
Compact design, especially for applications where space is critical
Accurate measurements through stable temperature performance
Connection with in-line plug or cable socket

Areas of application

Refrigeration
Compressors
Building automation
Utility vehicles

Standards

DIN 16086, DIN IEC770 / 5.3

Stock information temporarily unavailable.

P.O.A.

Jumo Pressure Sensor, -1bar Min, 5bar Max

P.O.A.

Jumo Pressure Sensor, -1bar Min, 5bar Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

5bar

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

IP Rating

IP65/ IP67

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

MIDAS — Pressure Transducer

Long service life through good media compatibility
Compact design, especially for applications where space is critical
Accurate measurements through stable temperature performance
Connection with in-line plug or cable socket

Areas of application

Refrigeration
Compressors
Building automation
Utility vehicles

Standards

DIN 16086, DIN IEC770 / 5.3