Technical documents
Specifications
Brand
JumoPressure Reading Type
Differential, Gauge
Minimum Pressure Reading
0mbar
Maximum Pressure Reading
100mbar
Media Measured
Non-Aggressive Gas
Analogue Output
4 → 20 mA
Electrical Connection
M12 Connector
Supply Voltage
230 V ac
IP Rating
IP65
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Pressure, differential pressure and air pressure transducer
Type 4304 pressure and differential pressure transducers are suitable for recording excess pressure, underpressure and differential pressure of non-aggressive gases
Primary areas of application include heating, ventilation, air-conditioning and level measurement (bubbling method), flow measurement and monitoring and filter technology
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JumoPressure Reading Type
Differential, Gauge
Minimum Pressure Reading
0mbar
Maximum Pressure Reading
100mbar
Media Measured
Non-Aggressive Gas
Analogue Output
4 → 20 mA
Electrical Connection
M12 Connector
Supply Voltage
230 V ac
IP Rating
IP65
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Pressure, differential pressure and air pressure transducer
Type 4304 pressure and differential pressure transducers are suitable for recording excess pressure, underpressure and differential pressure of non-aggressive gases
Primary areas of application include heating, ventilation, air-conditioning and level measurement (bubbling method), flow measurement and monitoring and filter technology