Technical documents
Specifications
Brand
JumoPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
4bar
Accuracy
0.2 %
Output Type
Analogue
Media Measured
Fluid, Gas
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
DIN 43650 Type A
Supply Voltage
10 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP65, IP67
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+120°C
Country of Origin
Germany
Product details
dTRANS p30 precision pressure transducer
Operates according to the piezo-resistive or thin-film DMS measuring principle
Pressure is converted into an electrical signal
Pressure transducers are used to detect relative and absolute pressures in liquids and gases.
Standards
DIN 16086, DIN IEC 770/5.3
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JumoPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
4bar
Accuracy
0.2 %
Output Type
Analogue
Media Measured
Fluid, Gas
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
DIN 43650 Type A
Supply Voltage
10 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP65, IP67
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+120°C
Country of Origin
Germany
Product details
dTRANS p30 precision pressure transducer
Operates according to the piezo-resistive or thin-film DMS measuring principle
Pressure is converted into an electrical signal
Pressure transducers are used to detect relative and absolute pressures in liquids and gases.
Standards
DIN 16086, DIN IEC 770/5.3