Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Jumo Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading

RS Stock No.: 463-5616Brand: JumoManufacturers Part No.: 404366/000-467-405-504-20-61/000
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Fluid, Gas

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Country of Origin

Germany

Product details

dTRANS p30 precision pressure transducer

Operates according to the piezo-resistive or thin-film DMS measuring principle
Pressure is converted into an electrical signal

Pressure transducers are used to detect relative and absolute pressures in liquids and gases.

Standards

DIN 16086, DIN IEC 770/5.3

Stock information temporarily unavailable.

P.O.A.

Jumo Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading

P.O.A.

Jumo Pressure Sensor, 0bar Min, 400bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Fluid, Gas

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Country of Origin

Germany

Product details

dTRANS p30 precision pressure transducer

Operates according to the piezo-resistive or thin-film DMS measuring principle
Pressure is converted into an electrical signal

Pressure transducers are used to detect relative and absolute pressures in liquids and gases.

Standards

DIN 16086, DIN IEC 770/5.3