Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid, 0 l/min Min, 60 L/min Max

RS Stock No.: 266-7095Brand: JumoManufacturers Part No.: 406050/000-0012-121-32-58-12/000
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Brand

Jumo

Media Monitored

Liquid

Device Type

Analog

Minimum Flow Rate

0 L/min

Maximum Flow Rate

60 L/min

Supply Voltage

18 → 30 V

Series

JUMO flowTRANS US W01

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid, 0 l/min Min, 60 L/min Max

P.O.A.

Jumo JUMO flowTRANS US W01 Series Analog Flow Meter for Liquid, 0 l/min Min, 60 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Media Monitored

Liquid

Device Type

Analog

Minimum Flow Rate

0 L/min

Maximum Flow Rate

60 L/min

Supply Voltage

18 → 30 V

Series

JUMO flowTRANS US W01

Country of Origin

Germany