Jumo Circular Connector, 5 Contacts, Cable Mount, M12 ConnectorPlug and Socket, Male and Female Contacts

RS Stock No.: 764-5332Brand: JumoManufacturers Part No.: 409799/0001
brand-logo

Technical documents

Specifications

Brand

Jumo

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Body Orientation

Straight

Coding

A

Country of Origin

Germany

Product details

Process Pressure Transmitters dTRANS p20

The dTRANS p20 pressure transmitters from Jumo are used to measure the relative and absolute pressures of gasses, liquids and vapours. The integrated LCD of this transmitter shows measurements and device data and the HART® interface allows maximum precision along with easy operation.

Stainless steel housing
Rotary knob for ease of operation
Programmable, making it adaptable to a variety of measurement tasks
Operating temperature -40 → +85 °C

Stock information temporarily unavailable.

P.O.A.

Jumo Circular Connector, 5 Contacts, Cable Mount, M12 ConnectorPlug and Socket, Male and Female Contacts

P.O.A.

Jumo Circular Connector, 5 Contacts, Cable Mount, M12 ConnectorPlug and Socket, Male and Female Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Body Orientation

Straight

Coding

A

Country of Origin

Germany

Product details

Process Pressure Transmitters dTRANS p20

The dTRANS p20 pressure transmitters from Jumo are used to measure the relative and absolute pressures of gasses, liquids and vapours. The integrated LCD of this transmitter shows measurements and device data and the HART® interface allows maximum precision along with easy operation.

Stainless steel housing
Rotary knob for ease of operation
Programmable, making it adaptable to a variety of measurement tasks
Operating temperature -40 → +85 °C