Jumo Capillary Thermostat, +150°C Max, SPST, Automatic Reset, Panel Mount

RS Stock No.: 357-7339Brand: JumoManufacturers Part No.: 602021/0005-027-000-25-1000-40-10-00-00-000-00-6
brand-logo
View all in Thermostatic Switches

Technical documents

Specifications

Brand

Jumo

Minimum Temperature

0°C

Maximum Temperature

+150°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

20mA

Contact Voltage Rating

24V ac/dc

Terminal Type

Solder Tab

Reset Type

Automatic

Mounting Type

Panel Mount

Product details

Panel Mounted Capillary Thermostat

This range of capillary thermostats monitor thermal processes as temperature controllers or as temperature limiters utilising a microswitch reacting to fluid expansion as the switch.

Features and Benefits

Temperature ranges from 0 to 500°C
1 x SPST switching contact
Switching differential 2.5% (4% for RS stock No. 357-7840)
Switching point adjustable with screwdriver

Stock information temporarily unavailable.

P.O.A.

Jumo Capillary Thermostat, +150°C Max, SPST, Automatic Reset, Panel Mount

P.O.A.

Jumo Capillary Thermostat, +150°C Max, SPST, Automatic Reset, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jumo

Minimum Temperature

0°C

Maximum Temperature

+150°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

20mA

Contact Voltage Rating

24V ac/dc

Terminal Type

Solder Tab

Reset Type

Automatic

Mounting Type

Panel Mount

Product details

Panel Mounted Capillary Thermostat

This range of capillary thermostats monitor thermal processes as temperature controllers or as temperature limiters utilising a microswitch reacting to fluid expansion as the switch.

Features and Benefits

Temperature ranges from 0 to 500°C
1 x SPST switching contact
Switching differential 2.5% (4% for RS stock No. 357-7840)
Switching point adjustable with screwdriver